Cart

MICRF220AYQS-TR

MICROCHIP MICRF220AYQS-TR

image shown is a representation only

MICROCHIP

300 to 450 MHZ ASK RECEIVER
Supplier: Microchip Technology
Matchcode: MICRF220AYQS-TR
Rutronik No.: ISM1621
Unit Pack: 2500
MOQ: 2500
package: 16 QSOP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.92 $
4,800.00 $

Parameter

Frequency
300/450 MHz
Function
RECEIVER
Datarate
10 kbps
Package
16 QSOP
Supply voltage
3,0-3,6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?