Cart

MICRF211AYQS

MICROCHIP MICRF211AYQS

image shown is a representation only

MICROCHIP

380 to 450 MHZ ASK RECEIVER
Supplier: Microchip Technology
Matchcode: MICRF211AYQS
Rutronik No.: ISM1618
Unit Pack: 1
MOQ: 294
package: 16 QSOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
887.88 $

Parameter

Frequency
380/450 MHz
Function
RECEIVER
Datarate
10 kbps
Package
16 QSOP
Supply voltage
3,0-3,6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?