Cart

MICRF113YM6-TR

MICROCHIP MICRF113YM6-TR

image shown is a representation only

MICROCHIP

300 to 450 MHZ ASK TRANSMITTER
Supplier: Microchip Technology
Matchcode: MICRF113YM6-TR
Rutronik No.: ISM1619
Unit Pack: 3000
MOQ: 3000
package: 6 SOT-23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6381 $
1,914.30 $

Parameter

Frequency
300/450 MHz
Function
TRANSMITT.
Package
6 SOT-23
Supply voltage
1,8-3,6 V
P(out)
+10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?