Cart

MIC95410YFL TR

MICROCHIP

HSS 5.5V 6.6mOhm 10pin QFN SMD
Supplier: Microchip Technology
Matchcode: MIC95410YFL TR
Rutronik No.: ICIFP45987
Unit Pack: 5000
MOQ: 5000
package: FLQFN1220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
5,400.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
FLQFN1220
Channels
1
R(on,typ)/Ch
6.6 mOhm
V(op,min)
1 V
V(op,max)
5.5 V
I(lim,min)/Ch
7 A
I(lim,max)/Ch
3 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,min)
2.7 V
V(in,max)
9 V
t(off)
60000 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
Switch
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
1100 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?