Cart

MIC5841YWM

MICROCHIP

8-Bit Drv 15V 0.5A 18-SOIC SMD
Supplier: Microchip Technology
Matchcode: MIC5841YWM
Rutronik No.: ICIFP45942
Unit Pack: 1
MOQ: 205
package: SOICW-18L
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
479.70 $

Prices

205 2.34 $
960 2.30 $
1,920 2.26 $
2,880 2.22 $
3,840 2.19 $

Parameter

Application
Drv
Channels
8
V(op,min)
3.5 V
V(op,max)
12 V
V(op,abs,max)
15 V
I(lim,min)/Ch
NO A
Mounting
85
Diagnostics
0.5
T(j,min)
0.3 °C
T(j,max)
15.3 °C
V(in,max)
BiCMOS V
t(on)
N µS
Technology
N
Automotive
NO
Package
SOICW-18L
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?