Cart

MIC5365-1.5YC5-TR

MICROCHIP MIC5365-1.5YC5-TR

image shown is a representation only

MICROCHIP

LDO.VREG 1,5V 0,15A SC70-5
Supplier: Microchip Technology
Matchcode: MIC5365-1.5YC5-TR
Rutronik No.: ICSPR9718
Unit Pack: 1
MOQ: 1
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.126 $
0.13 $

Prices

1 0.126 $
6,000 0.1175 $
12,000 0.1153 $
24,000 0.1132 $

Parameter

Mode
POS
Output Voltage
1.5 V
Output current
0.15 A
Input Voltage
5.5 V
Automotive
NO
Package
SC70-5
Dropout Voltage
45 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0032 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?