Cart

MIC5308YD6-TR

MICROCHIP

LDO.VREG ADJ 0,15A MLF-6
Supplier: Microchip Technology
Matchcode: MIC5308YD6-TR
Rutronik No.: ICSPR9701
Unit Pack: 1
MOQ: 1
package: MLF-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6654 $
0.67 $

Prices

1 0.6654 $
6,000 0.5977 $
9,000 0.5865 $

Parameter

Mode
ADJ
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
MLF-6
Dropout Voltage
45 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?