Cart

MIC4606-2YML-TR

MICROCHIP MIC4606-2YML-TR

image shown is a representation only

MICROCHIP

Full-Bridge 16V DRV QFN-16 SMD
Supplier: Microchip Technology
Matchcode: MIC4606-2YML-TR
Rutronik No.: ICIFP45976
Unit Pack: 1
MOQ: 1
package: QFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.23 $
2.23 $

Parameter

Application
FullBr DRV
Channels
1
V(op,min)
5.25 V
V(op,max)
16 V
V(op,abs,max)
18 V
Mounting
125
T(j,max)
85 °C
Technology
N
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?