Cart

MIC4605-1YMT-TR

MICROCHIP

H-Bridge Drv 16V TDFN-10 SMD
Supplier: Microchip Technology
Matchcode: MIC4605-1YMT-TR
Rutronik No.: ICIFP45975
Unit Pack: 1
MOQ: 1
package: TDFN10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9409 $
0.94 $

Parameter

Application
Mos Drv
Channels
1
V(op,min)
5.25 V
V(op,max)
16 V
V(op,abs,max)
18 V
Mounting
125
T(j,max)
85 °C
t(on)
N µS
t(off)
N µS
Technology
N
Automotive
NO
Package
TDFN10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?