Cart

MIC4576WU

MICROCHIP MIC4576WU

image shown is a representation only

MICROCHIP

DC-DC ADJ 3A 200Hz D2PAK SMD
Supplier: Microchip Technology
Matchcode: MIC4576WU
Rutronik No.: ICPWM8040
Unit Pack: 50
MOQ: 200
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.72 $
544.00 $

Prices

200 2.72 $
500 2.62 $

Parameter

Type
BUCK
V(in) max
36 V
I(out)
3 A
f(s)
200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?