Cart

MIC4429YM-TR

MICROCHIP

2xGATE DRIVER 6 A 18V MSOP
Supplier: Microchip Technology
Matchcode: MIC4429YM-TR
Rutronik No.: ICGDRV1002
Unit Pack: 2500
MOQ: 2500
package: SOIC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
2,700.00 $

Prices

2,500 1.08 $
5,000 1.0611 $
7,500 1.0436 $

Parameter

Application
2xGateDriv
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
85 °C
t(on)
0.075 µS
t(off)
0.075 µS
Technology
Hi-Speed
Automotive
NO
Package
SOIC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?