Cart

MIC4427YMM-TR

MICROCHIP

LSS Driver 18V 1,5A MSOP
Supplier: Microchip Technology
Matchcode: MIC4427YMM-TR
Rutronik No.: ICGDRV1029
Unit Pack: 2500
MOQ: 2500
package: SOIC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.748 $
1,870.00 $

Prices

2,500 0.748 $
5,000 0.7361 $
7,500 0.724 $

Parameter

Application
LSS Driver
Channels
2
V(op,max)
22 V
V(op,abs,max)
1.5 V
Mounting
SMD
T(j,max)
125 °C
t(on)
0.02 µS
t(off)
0.29 µS
Technology
CMOS
Automotive
NO
Package
SOIC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?