Cart

MIC4427YMM TR

MICROCHIP

LSSDrv 18V 1,5A DNiv MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MIC4427YMM TR
Rutronik No.: ICIFP45991
Unit Pack: 2500
MOQ: 2500
package: MSOP-08
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6308 $
1,577.00 $

Prices

2,500 0.6308 $
5,000 0.6206 $
7,500 0.6103 $

Parameter

Application
Control
Channels
1
V(op,min)
4.5 V
V(op,max)
18 V
V(op,abs,max)
22 V
R(on,typ)/Ch
8000 mOhm
Mounting
85
Diagnostics
1.5
T(j,max)
18 °C
I(lim,max)/Ch
0.020 A
V(in,min)
0.029 V
V(in,max)
Bip.C/DMOS V
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
NO
Package
MSOP-08
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?