Cart

MIC4415YFT-TR

MICROCHIP

LSSDrv 18V 1,5A Inv 8-SOIC SMD
Supplier: Microchip Technology
Matchcode: MIC4415YFT-TR
Rutronik No.: ICIFP45968
Unit Pack: 1
MOQ: 1
package: DFN1212-04
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.73 $
0.73 $

Parameter

Application
Control
Channels
1
V(op,min)
4.5 V
V(op,max)
18 V
R(on,typ)/Ch
3500 mOhm
Mounting
125
Diagnostics
1.5
T(j,max)
18 °C
I(lim,max)/Ch
12000 A
Technology
NA
Automotive
NO
Package
DFN1212-04
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?