Cart

MIC38HC42YM-TR

MICROCHIP MIC38HC42YM-TR

image shown is a representation only

MICROCHIP

DC-DC PWM 1A D SOIC-8 SMD
Supplier: Microchip Technology
Matchcode: MIC38HC42YM TR
Rutronik No.: ICPWM8003
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
3,150.00 $

Parameter

Type
BUCK
I(out)
1 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?