Cart

MIC33050-AYHL-T5

MICROCHIP

DC-DC BUCK 0,6A ADJ MLF-12 SMD
Supplier: Microchip Technology
Matchcode: MIC33050-AYHL-T5
Rutronik No.: ICPWM8094
Unit Pack: 500
MOQ: 500
package: MLF-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
870.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
0.6 A
f(s)
800000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MLF-12
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?