Cart

MIC2954-08YM-TR

MICROCHIP MIC2954-08YM-TR

image shown is a representation only

MICROCHIP

LDO.VREG 5V 250mA SO8
Supplier: Microchip Technology
Matchcode: MIC2954-08YM-TR
Rutronik No.: ICSPR9651
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.90 $
2,250.00 $

Prices

2,500 0.90 $
5,000 0.866 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.25 A
Input Voltage
60 V
Automotive
NO
Package
SO-8
Dropout Voltage
375 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?