Cart

MIC2954-07YM

MICROCHIP MIC2954-07YM

image shown is a representation only

MICROCHIP

LDO.VREG 5V 250mA 0,5% SO8
Supplier: Microchip Technology
Matchcode: MIC2954-07YM
Rutronik No.: ICSPR9784
Unit Pack: 95
MOQ: 475
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
508.25 $

Prices

475 1.07 $
760 1.0479 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.25 A
Input Voltage
60 V
Automotive
NO
Package
SO-8
Dropout Voltage
450 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?