Cart

MIC29503WT

MICROCHIP MIC29503WT

image shown is a representation only

MICROCHIP

LDO.VREG ADJ. 5A 1% TO220-5
Supplier: Microchip Technology
Matchcode: MIC29503WT
Rutronik No.: ICSPR9659
Unit Pack: 50
MOQ: 50
package: TO220-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.54 $
227.00 $

Prices

50 4.54 $
100 3.91 $
200 3.84 $
500 3.77 $
600 3.70 $

Parameter

Mode
ADJ
Output current
5 A
Input Voltage
26 V
Automotive
NO
Package
TO220-5
Dropout Voltage
370 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?