Cart

MIC29151-5.0WU-TR

MICROCHIP MIC29151-5.0WU-TR

image shown is a representation only

MICROCHIP

LDO.VREG 5,0V 1,5A 1% TO263-5
Supplier: Microchip Technology
Matchcode: MIC29151-5.0WU-TR
Rutronik No.: ICSPR9679
Unit Pack: 1
MOQ: 1
package: TO263-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.25 $
2.25 $

Prices

1 2.25 $
1,500 2.21 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1.5 A
Input Voltage
60 V
Automotive
NO
Package
TO263-5
Dropout Voltage
600 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?