Cart

MIC29151-3.3WU

MICROCHIP MIC29151-3.3WU

image shown is a representation only

MICROCHIP

LDO.VREG 3,3V 1,5A 1% TO263-5
Supplier: Microchip Technology
Matchcode: MIC29151-3.3WU
Rutronik No.: ICSPR9678
Unit Pack: 50
MOQ: 200
package: TO263-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
384.00 $

Prices

200 1.92 $
500 1.89 $
800 1.84 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1.5 A
Input Voltage
60 V
Automotive
NO
Package
TO263-5
Dropout Voltage
600 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?