Cart

MIC24053YJL-TR

MICROCHIP MIC24053YJL-TR

image shown is a representation only

MICROCHIP

DC-DC 12V 9A D QFN-28 SMD
Supplier: Microchip Technology
Matchcode: MIC24053YJL-TR
Rutronik No.: ICPWM7992
Unit Pack: 1000
MOQ: 1000
package: QFN-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.76 $
1,760.00 $

Prices

1,000 1.76 $
2,000 1.73 $
3,000 1.70 $
4,000 1.67 $

Parameter

Type
BUCK
V(cc)
12 V
V(in) max
19 V
V(out)
5.5 V
I(out)
9 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?