Cart

MIC23153YMT-TR

MICROCHIP

DC-DC 5.5V 2A D MLF-10 SMD
Supplier: Microchip Technology
Matchcode: MIC23153YMT-TR
Rutronik No.: ICPWM8006
Unit Pack: 5000
MOQ: 5000
package: MLF-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.59 $
7,950.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
2 A
f(s)
4000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MLF-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?