Cart

MIC2287YD5-TR

MICROCHIP MIC2287YD5-TR

image shown is a representation only

MICROCHIP

LEDDr WHITE PWM 1.2MHz SOT-23
Supplier: Microchip Technology
Matchcode: MIC2287YD5-TR
Rutronik No.: LEDDRV1455
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9749 $
2,924.70 $

Prices

3,000 0.9749 $
6,000 0.9253 $

Parameter

Type
Boost
V(in)max
10 V
V(out)
34 V
Package
SOT23-5
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
120000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?