Cart

MIC2075-2YM

MICROCHIP MIC2075-2YM

image shown is a representation only

MICROCHIP

HSS 5.5V 140mOhm SOIC-8 SMD
Supplier: Microchip Technology
Matchcode: MIC2075-2YM
Rutronik No.: ICIFP45990
Unit Pack: 95
MOQ: 760
package: SOIC-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5774 $
438.82 $

Prices

760 0.5774 $
1,520 0.5677 $
2,945 0.558 $

Parameter

Channels
2
R(on,typ)/Ch
140 mOhm
V(op,min)
2.7 V
V(op,max)
5.5 V
Automotive
NO
Package
SOIC-8
Automotive
No
Mounting
SMD
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
85 °C
I(lim,max)/Ch
0.5 A
V(in,min)
4 V
t(on)
2500 µs
t(off)
50 µs
OL Detec.ad OFF
NA Y/N/NA/NAN
V(op,abs,max)
6 V
Application
consumer
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?