Cart

MIC2025-2YM-TR

MICROCHIP

HSS 5,5V 140mOhm Ah SOIC8 SMD
Supplier: Microchip Technology
Matchcode: MIC2025-2YM-TR
Rutronik No.: ICIFP46015
Unit Pack: 2500
MOQ: 2500
package: SOIC-08L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5673 $
1,418.25 $

Prices

2,500 0.5673 $
5,000 0.558 $
7,500 0.5488 $

Parameter

Channels
1
R(on,typ)/Ch
140 mOhm
V(op,min)
2.7 V
V(op,max)
5.5 V
Automotive
NO
Package
SOIC-08L
Mounting
SMD
Leadfree Defin.
RoHS-conform
Diagnostics
NO
T(j,min)
-40 °C
T(j,max)
85 °C
I(lim,max)/Ch
0.5 A
V(in,min)
2.7 V
V(in,max)
6 V
t(on)
2500 µs
OL Detection
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
V(op,abs,max)
6 V
Application
consumer
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?