Cart

MCW1001A-I/SS

MICROCHIP MCW1001A-I/SS

image shown is a representation only

MICROCHIP

MCW1001A-I/SS WIFI DEVICE DRIV.
Supplier: Microchip Technology
Matchcode: MCW1001A-I/SS
Rutronik No.: WLAN1136
Unit Pack: 1
MOQ: 1
package: SSOP28
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
4.15 $
4.15 $

Prices

1 4.15 $
10 4.00 $

Parameter

Interface
UART
Software
TCP/IP
Antenna
No
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
SSOP28
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?