Cart

MCP9501PT-055E/OT

MICROCHIP MCP9501PT-055E/OT

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR 55°C
Supplier: Microchip Technology
Matchcode: MCP9501PT-055E/OT
Rutronik No.: ICINOT1032
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6559 $
0.66 $

Prices

1 0.6559 $
6,000 0.6394 $
12,000 0.6283 $

Parameter

Technology
CMOS
Interface
Analog
Package
SOT23-5
Accuracy
2 °C
Top(max)
125 °C
Icc
0.025 mA
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Mounting
SMD
Automotive
NO
Top(min)
-40 °C
Footprint
5.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?