Cart

MCP8063T-E/MD

MICROCHIP MCP8063T-E/MD

image shown is a representation only

MICROCHIP

3Phase BLDC 14V DFN-8 SMD
Supplier: Microchip Technology
Matchcode: MCP8063T-E/MD
Rutronik No.: ICMOT5067
Unit Pack: 1
MOQ: 1
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.36 $
1.36 $

Prices

1 1.36 $
1,000 1.31 $
2,000 1.27 $

Parameter

Type
3Phs BLDC
I(out)
1.5 A
U(min)
2 V
U(max)
14 V
Automotive
AEC-Q(100)
Package
DFN-8
T(min)
-40 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
U(B)
12 V
R(DS)(on)
600 mOhm
Packaging
REEL
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?