Cart

MCP73833-AMI/UN

MICROCHIP MCP73833-AMI/UN

image shown is a representation only

MICROCHIP

DC-DC 6V 1.0A MSOP-10 SMD
Supplier: Microchip Technology
Matchcode: MCP73833-AMI/UN
Rutronik No.: ICPWM5965
Unit Pack: 100
MOQ: 100
package: MSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
150.00 $

Prices

100 1.50 $
500 0.9673 $
1,000 0.9506 $
1,500 0.934 $
2,000 0.9173 $

Parameter

Type
BATCHARGER
V(in) max
6 V
V(out)
4.2 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?