Cart

MCP73830LT-0AAI/MYY

MICROCHIP

DC-DC 6V 1.0A 2x2TDFN SMD
Supplier: Microchip Technology
Matchcode: MCP73830LT-0AAI/MYY
Rutronik No.: ICPWM7452
Unit Pack: 3000
MOQ: 3000
package: TDFN-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8223 $
2,466.90 $

Prices

3,000 0.8223 $
6,000 0.7924 $
9,000 0.7774 $

Parameter

Type
BATCHARGER
V(in) max
6 V
V(out)
4.2 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TDFN-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?