Cart

MCP6V31UT-E/LT

MICROCHIP MCP6V31UT-E/LT

image shown is a representation only

MICROCHIP

1xOP 0,3MHz 00.5V/µs SC70 SMD
Supplier: Microchip Technology
Matchcode: MCP6V31UT-E/LT
Rutronik No.: ICOP7031
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9135 $
2,740.50 $

Prices

3,000 0.9135 $
6,000 0.8961 $

Parameter

Channels
1
R2R
yes
GBW
1.3 MHz
Slew rate
0.5 V/µs
Input offset
0.02 mV
Input bias
1 pA
Offset drift
0.05 µV/°C
Noise
45 nV/rtHz
Icc/ Channel
300 µA
Output current
7 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Footprint
5.28 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?