Cart

MCP6S28-I/SL

MICROCHIP MCP6S28-I/SL

image shown is a representation only

MICROCHIP

1xOP 10MHz 4V/µs SO16 SMD
Supplier: Microchip Technology
Matchcode: MCP6S28-I/SL
Rutronik No.: ICINA3007
Unit Pack: 50
MOQ: 200
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
396.00 $

Prices

200 1.98 $
1,000 1.92 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
10 MHz
Slew rate
4 V/µs
Input offset
4 mV
Input bias
1 pA
Offset drift
4 µV/°C
Noise
10 nV/rtHz
Icc/ Channel
1.1 µA
Output current
2 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?