Cart

MCP6L91T-E/OT

MICROCHIP MCP6L91T-E/OT

image shown is a representation only

MICROCHIP

1xOP 10MHz 7V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6L91T-E/OT
Rutronik No.: ICOP6825
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4193 $
1,257.90 $

Prices

3,000 0.4193 $
6,000 0.4113 $

Parameter

Channels
1
R2R
yes
Shutdown
no
GBW
10 MHz
Slew rate
7 V/µs
Input offset
1 mV
Input bias
1 pA
Offset drift
1.3 µV/°C
Noise
9.4 nV/rtHz
Icc/ Channel
0.85 µA
Output current
25 mA
Vcc(min)
2.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?