Cart

MCP6L2T-E/MS

MICROCHIP MCP6L2T-E/MS

image shown is a representation only

MICROCHIP

2xOP 2.8MHz 2.3V/µs MSSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6L2T-E/MS
Rutronik No.: ICOP6556
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5384 $
1,346.00 $

Prices

2,500 0.5384 $
5,000 0.5282 $

Parameter

Slew rate
2.3 V/µs
Channels
2
Package
MSOP8
R2R
out
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
6 V
GBW
2.8 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Noise
21 nV/rtHz
Input bias
1 pA
Offset drift
2.5 µV/°C
Icc/ Channel
200 µA
Output current
20 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?