Cart

MCP6L04T-E/ST

MICROCHIP MCP6L04T-E/ST

image shown is a representation only

MICROCHIP

4xOP 1MHz 0.6V/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6L04T-E/ST
Rutronik No.: ICOP6267
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3547 $
886.75 $

Prices

2,500 0.3547 $
5,000 0.348 $

Parameter

Channels
4
R2R
YES
Shutdown
no
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
1 mV
Input bias
2 pA
Offset drift
2 µV/°C
Noise
24 nV/rtHz
Icc/ Channel
85 µA
Output current
20 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?