Cart

MCP65R41T-1202E/CHY

MICROCHIP MCP65R41T-1202E/CHY

image shown is a representation only

MICROCHIP

1xComp 4µs SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP65R41T-1202E/CHY
Rutronik No.: ICKOMP4660
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4375 $
1,312.50 $

Prices

3,000 0.4375 $
6,000 0.4292 $

Parameter

Response time
4 µs
Channels
1
Package
SOT23-6
R2R
Yes
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
2.5 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?