Cart

MCP6569-E/SL

MICROCHIP MCP6569-E/SL

image shown is a representation only

MICROCHIP

4xComp 0,056µs SOIC14 SMD
Supplier: Microchip Technology
Matchcode: MCP6569-E/SL
Rutronik No.: ICKOMP4681
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.28 $
72.96 $

Prices

57 1.28 $
1,026 1.24 $

Parameter

Channels
4
R2R
yes
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
100 µA
Response time
0.056 µs
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
51.9 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?