Cart

MCP6567-E/SN

MICROCHIP MCP6567-E/SN

image shown is a representation only

MICROCHIP

2xComp 0,056µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6567-E/SN
Rutronik No.: ICKOMP4638
Unit Pack: 100
MOQ: 600
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6762 $
405.72 $

Prices

600 0.6762 $
1,000 0.6525 $

Parameter

Channels
2
Package
SO8
Top(max)
125 °C
Response time
0.056 µs
Vcc(max)
5.5 V
Icc/Channel
100 µA
Input offset
3 mV
Input bias
0.001 nA
Automotive
NO
R2R
yes
Category
Open Drain
Vcc(min)
1.8 V
Top(min)
-40 °C
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?