Cart

MCP6561T-E/LT

MICROCHIP MCP6561T-E/LT

image shown is a representation only

MICROCHIP

1xComp 45ns SC70 SMD
Supplier: Microchip Technology
Matchcode: MCP6561T-E/LT
Rutronik No.: ICKOMP4741
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5074 $
1,522.20 $

Prices

3,000 0.5074 $
6,000 0.4977 $

Parameter

Channels
1
R2R
yes
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
100 µA
Response time
0.045 µs
Top(max)
125 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
SC70-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?