Cart

MCP6546T-I/OT

MICROCHIP MCP6546T-I/OT

image shown is a representation only

MICROCHIP

1x OPEN DRAIN 1,6V COMP SOT23-5
Supplier: Microchip Technology
Matchcode: MCP6546T-I/OT
Rutronik No.: ICKOMP4469
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2217 $
665.10 $

Prices

3,000 0.2217 $
6,000 0.2175 $

Parameter

Channels
1
Optimisation
MicroPower
R2R
R2R In
Input bias
1 pA
Vcc(min)
1.6 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?