Cart

MCP651EV-VOS

MICROCHIP MCP651EV-VOS

image shown is a representation only

MICROCHIP

EvalBoard MCP651
Supplier: Microchip Technology
Matchcode: MCP651EV-VOS
Rutronik No.: ICOP6342
Unit Pack: 1
MOQ: 5
package: EvalBoard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
28.77 $
143.85 $

Parameter

Channels
1
GBW
50 MHz
Input offset
0.2 mV
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3E991
Customs Tariff No.
85437090990
Country
United States
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?