Cart

MCP6491T-E/OT

MICROCHIP MCP6491T-E/OT

image shown is a representation only

MICROCHIP

1xOP 7,5Mhz 6V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6491T-E/OT
Rutronik No.: ICOP7128
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6304 $
1,891.20 $

Prices

3,000 0.6304 $
6,000 0.6184 $

Parameter

Channels
1
Optimisation
LowPower
R2R
YES
Shutdown
No
GBW
7.5 MHz
Slew rate
6 V/µs
Input offset
1.5 mV
Input bias
150 pA
Offset drift
2.5 µV/°C
Noise
19 nV/rtHz
Icc/ Channel
530 µA
Output current
30 mA
Vcc(min)
2.4 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.0 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?