Cart

MCP6442-E/MS

MICROCHIP MCP6442-E/MS

image shown is a representation only

MICROCHIP

2xOP 0,009MHz 3V/µs MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6442-E/MS
Rutronik No.: ICOP6492
Unit Pack: 100
MOQ: 100
package: MSOP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.8265 $
82.65 $

Prices

100 0.8265 $
1,000 0.7974 $

Parameter

Channels
2
Optimisation
NanoPower
R2R
yes
Shutdown
No
GBW
0.009 MHz
Slew rate
3 V/µs
Input offset
4.5 mV
Input bias
1 pA
Offset drift
2.5 µV/°C
Noise
190 nV/rtHz
Icc/ Channel
450 µA
Output current
3 mA
Vcc(min)
1.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?