Cart

MCP6402T-E/MNY

MICROCHIP MCP6402T-E/MNY

image shown is a representation only

MICROCHIP

1xOP 1MHz 0.5V/µs TDFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP6402T-E/MNY
Rutronik No.: ICOP6443
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.49 $
1,617.00 $

Prices

3,300 0.49 $
6,600 0.4807 $

Parameter

Slew rate
0.5 V/µs
Channels
1
Package
DFN8
Optimisation
LowPower
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
6 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.8 mV
Noise
28 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
70 µA
Output current
5 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?