Cart

MCP6293T-E/CH

MICROCHIP MCP6293T-E/CH

image shown is a representation only

MICROCHIP

1xOP 10MHz 7V/µs SOT23 _SMD
Supplier: Microchip Technology
Matchcode: MCP6293T-E/CH
Rutronik No.: ICOP7177
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.5843 $
1,752.90 $

Prices

3,000 0.5843 $
6,000 0.5731 $

Parameter

Channels
1
Optimisation
Rail2Rail
R2R
YES
Shutdown
No
GBW
10 MHz
Slew rate
7 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
1.7 µV/°C
Noise
8.7 nV/rtHz
Icc/ Channel
1 µA
Output current
25 mA
Vcc(min)
2.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?