Cart

MCP6284-E/SL

MICROCHIP MCP6284-E/SL

image shown is a representation only

MICROCHIP

4xOP 5MHz 2.5V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6284-E/SL
Rutronik No.: ICOP6202
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.49 $
84.93 $

Prices

57 1.49 $
1,026 1.45 $

Parameter

Slew rate
2.5 V/µs
Channels
4
Package
SO14
R2R
Yes
Vcc(min)
2.2 V
Shutdown
No
Vcc(max)
5.5 V
GBW
5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
5 mV
Noise
16 nV/rtHz
Input bias
1 pA
Offset drift
1.7 µV/°C
Icc/ Channel
450 µA
Output current
25 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
51.9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?