Cart

MCP6281-E/SN

MICROCHIP MCP6281-E/SN

image shown is a representation only

MICROCHIP

1xOP 5MHz 2.5V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6281-E/SN
Rutronik No.: ICOP6312
Unit Pack: 100
MOQ: 700
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6678 $
467.46 $

Prices

700 0.6678 $
1,000 0.644 $

Parameter

Channels
1
R2R
YES
Shutdown
No
GBW
5 MHz
Slew rate
2.5 V/µs
Input offset
5 mV
Input bias
1 pA
Offset drift
1.7 µV/°C
Noise
16 nV/rtHz
Icc/ Channel
450 µA
Output current
25 mA
Vcc(min)
2.2 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?