Cart

MCP6272T-E/SN

MICROCHIP MCP6272T-E/SN

image shown is a representation only

MICROCHIP

2xOP 2MHz 0.9V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6272T-E/SN
Rutronik No.: ICOP6069
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6919 $
2,283.27 $

Prices

3,300 0.6919 $
6,600 0.6787 $

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
2 MHz
Slew rate
0.9 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
1.7 µV/°C
Noise
20 nV/rtHz
Icc/ Channel
170 µA
Output current
25 mA
Vcc(min)
2 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?