Cart

MCP6241UT-E/OT

MICROCHIP MCP6241UT-E/OT

image shown is a representation only

MICROCHIP

1xOP 0,55MHz 0.3V/µs SOT23-5SMD
Supplier: Microchip Technology
Matchcode: MCP6241UT-E/OT
Rutronik No.: ICOP6812
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2921 $
876.30 $

Prices

3,000 0.2921 $
6,000 0.2866 $

Parameter

Channels
1
Optimisation
Low Power
R2R
yes
Shutdown
No
GBW
0.55 MHz
Slew rate
0.3 V/µs
Input offset
5 mV
Input bias
1 pA
Offset drift
3 µV/°C
Noise
45 nV/rtHz
Icc/ Channel
50 µA
Output current
6 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.58 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?